• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LUPUSEC ZigBee Motion detector PIR V2

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

lupus PIR motion detector V2

  • Reliably reports all moving objects based on heat radiation
  • Wireless connection (approx. 30 - 100 m range)
  • Small, modern housing
  • Tamper detection
  • Status transfer
  • Alarm notification in case of alarm via the central unit via SMS, telephone call, push, e-mail or contact ID
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.

Technical specifications

Product type

Motion detector

Series

LUPUSEC

Alexa (separate hub required)

Transfer Standard (Smart Home)

ZigBee

Used at

Indoors

Power supply (LOV)

battery-powered

Data transfer (Smart Home)

Wireless

Factory colour

White

Width

62 mm

Height

94 mm

Depth

45 mm

Dim

(W x H x D) 62 x 94 x 45 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2339863 LUPUSEC ZigBee Motion detector PIR V2

User & Safety Instructions

User & Safety Instructions 2339863 LUPUSEC ZigBee Motion detector PIR V2

Description

The high-quality designed motion sensor can be taught in to your lupus XT center with just one click. If the detector is active, it registers every movement within milliseconds. This means that you are always informed and alerted in case of an emergency. This allows you to protect the interior of your home, shop or office building.
Correctly mounted, at a height of 1.8 - 2 meters, it perceives objects at a maximum of 12 meters and at an angle of 110 degrees.
The PIR motion detector V2 is battery-operated, has a sabotage detection on the rear side and is connected to the alarm system via radio. Therefore, it can easily be glued or screwed to any wall or ceiling of your choice. A corner bracket as well as mounting material are included in the delivery. No cables are required for signal transmission or power supply via mains adapter. Simply connect and set up the motion detector via the central unit with the alarm system.

This text is machine translated.

Scope of delivery

  • PIR motion detector V2
  • CR123 Lithium battery
  • Corner bracket
  • Screws and rawlplugs
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.