• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LUPUSEC ZigBee Smoke detector V2

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

lupus Smoke detector V2

  • High-quality optical smoke detector
  • Reports smoke directly to the control panel
  • Internal sounder
  • Wireless transmission
  • Status transfer
  • Alarm sounding via the central unit via SMS, (telephone call), e-mail, acoustic, or contact ID
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.

Technical specifications

Product type

Smoke detector

Series

LUPUSEC

Alexa (separate hub required)

Transfer Standard (Smart Home)

ZigBee

Used at

Indoors

Power supply (LOV)

battery-powered

Data transfer (Smart Home)

Wireless

Factory colour

White

Height

48 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

Weight

0.274

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2339864 LUPUSEC ZigBee Smoke detector V2

User & Safety Instructions

User & Safety Instructions 2339864 LUPUSEC ZigBee Smoke detector V2

Description

THE lupus smoke detector is also set up and controlled via your lupus alarm system and warns you at any time reliably in case of smoke development - even if you are not at home. The smoke detector is battery-operated and is connected to the alarm system via radio. Therefore, it can be easily attached to any wall or ceiling of your choice. No cables are required for signal transmission or power supply via mains adapter. Simply connect and set up the smoke detector via the central unit with the alarm system.

This text is machine translated.

Scope of delivery

  • Smoke detector V2
  • Screws and rawlplugs
  • 3x mignon batteries
  • Mounting plate
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.