• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LUPUSEC ZigBee Wall switch Szenarienschalter V2

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

lupus Scene switch V2

  • Wireless switch with four buttons (Touch)
  • Enables the triggering of four scenarios consisting of up to Five home automation commands
  • No cabling required
  • Is glued or screwed
  • Elegant, simple design
  • Compatible with XT2 Plus and XT3
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.

Technical specifications

Product type

Wall switch

Series

LUPUSEC

Alexa (separate hub required)

Transfer Standard (Smart Home)

ZigBee

Used at

Indoors

Power supply (LOV)

battery-powered

Data transfer (Smart Home)

Wireless

Factory colour

White

Width

84 mm

Height

84 mm

Depth

18 mm

Dim

(W x H x D) 84 x 84 x 18 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

Weight

0.174

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2339857 LUPUSEC ZigBee Wall switch Szenarienschalter V2

User & Safety Instructions

User & Safety Instructions 2339857 LUPUSEC ZigBee Wall switch Szenarienschalter V2

Description

The clever switching aid for your home: The LUPUSEC scenarios switch is a wireless switch with four touch control elements for the wall. This can either be glued or screwed on. No cabling is required. Once connected to the control panel, you can trigger a total of four scenarios. A scenario, in turn, consists of a maximum of five automation rules.

This text is machine translated.

Scope of delivery

  • Scene switch V2
  • 2 x type AA batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.