• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LUPUSEC ZigBee Window smash detector V2

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

lupus Glass breakage sensor V2

  • Reliably detects acoustically breaking window glass
  • No triggering in case of breakage of other glass objects in the room
  • Max. Distance to glass: 6m
  • No wiring required
  • Alarm sounding via the central unit in the event of an alarm. SMS, e-mail, and contact ID
  • Compatible with XT1 Plus, XT2 Plus and XT3
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.

Technical specifications

Product type

Window smash detector

Series

LUPUSEC

Alexa (separate hub required)

Transfer Standard (Smart Home)

ZigBee

Used at

Indoors

Power supply (LOV)

battery-powered

Data transfer (Smart Home)

Wireless

Factory colour

White

Width

75 mm

Height

23.8 mm

Depth

75 mm

Dim

(W x H x D) 75 x 23.8 x 75 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339858 LUPUSEC ZigBee Window smash detector V2

Description

The glass breakage detector V2 for THE lupus alarm system is a sensor that immediately detects and reliably signals breaking glass. The glass breakage sensor will be installed close to windows and windows. The glass breakage detector is battery-operated and is in radio contact with the alarm system within the radio range.

This text is machine translated.

Scope of delivery

  • Glass breakage sensor V2
  • CR123 Lithium battery
  • Screws and rawlplugs
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.