• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutec CUBA 5193808118 LED outdoor wall light 23 W Anthracite

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED outdoor wall light CUBA

  • Two light cubes
  • Rotates up to 350°

Technical specifications

Product type

LED outdoor wall light

Type

Cube

Operating voltage

230 V

No. of bulbs

1

23 W

4000 K

Colour

Warm white

Total luminous flux

1000 lm

Light features

Pivoted

Incl. diffusor

Rotation range (max.)

350°

Protection class

I

IP54

Factory colour

Anthracite

Material

Cast aluminium

Dim

(W x H x D) 100 x 213 x 147 mm

n.rel.

Light bulb included

Yes

Width

100 mm

Height

213 mm

Depth

147 mm

Radiation angle

112°

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2377055 Lutec CUBA 5193808118 LED outdoor wall light 23 W Anthracite

Warranty Terms

Warranty Terms 2377055 Lutec CUBA 5193808118 LED outdoor wall light 23 W Anthracite

Description

Modern and versatile wall light for vertical and horizontal mounting. The two light cubes can be rotated by up to 350°, which was a very impressive light effect.

This text is machine translated.

Features

  • Each 350° individually rotatable heads
  • Diffuser on two opposite sides.

Scope of delivery

  • Lamp with LED-lamp.