
Highlights & Details
Outer WALL LAMP URBAN, GU10
- With GU10 bulb
- Light bulb can be replaced
Technical specifications
- Product type
Outdoor wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
GU10
7 W
- Protection class
II
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 92 x 124 x 220 mm
n.rel.
- Light bulb included
No
- Width
124 mm
- Height
220 mm
- Length
92 mm
- Depth
124 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2356069 Lutec URBAN 6939412010960 Outdoor wall light LED (monochrome) GU10 7 W Anthracite
Datasheet 2356069 Lutec URBAN 6939412010960 Outdoor wall light LED (monochrome) GU10 7 W Anthracite
Warranty Terms
Warranty Terms 2356069 Lutec URBAN 6939412010960 Outdoor wall light LED (monochrome) GU10 7 W Anthracite
Description
This text is machine translated.
Scope of delivery
- Light with GU10 bulb.













