
Highlights & Details
Plug connector 1250 05 T7CR
- M12 connector
- configurable
- With screw terminal connection
- straight
- A-coded
- IP67
- This text is machine translated.
Our service for you
Technical specifications
- Plug-in force: ≤ 10 N *1
- Pulling force: ≤ 15 N *2
- Cross-section: ≤ AWG 20
- Contact resistance: ≤ 5 mΩ *1
- Dimensioning surge voltage: 2500 V
- Material contact carrier: PA GF, V-0 according to UL94
- Material housing PBT, V-0 according to UL94
- Voltage resistance 1250 V
- Type
1250 ... T...CR
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
125 V AC
150 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Gold plated
- max. cross section
0.75 mm²
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
1250 05 T7CR
- Content
1 pc(s)
- Cable Ø (max.)
6.5 mm
- Cable Ø up to
3 mm
- Cable Ø range
3 - 6.5 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3210415 Lutronic 1250 05 T7CR Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3210415 Lutronic 1250 05 T7CR Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)
