• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lyndahl 2202LYNCS20BT 2-way coaxial flush mount speaker kit 80 W 8 Ω White 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Lyndahl CS200BT, 2-way chassis speaker system, white

  • 2-wayActiveBluetooth

Technical specifications

Product type

2-way coaxial flush mount speaker kit

Max. load

80 W

Impedance

8 Ω

Max. sound pressure

92 dB

Features

2-way

Frequency range

60 - 20000 Hz

Type

Round

Factory colour

White

Mounting depth

78 mm

Recess diameter

18 cm

Outside Ø

20.8 cm

Documents & Downloads

Datasheet

Datasheet 2755680 Lyndahl 2202LYNCS20BT 2-way coaxial flush mount speaker kit 80 W 8 Ω White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2755680 Lyndahl 2202LYNCS20BT 2-way coaxial flush mount speaker kit 80 W 8 Ω White 1 pc(s)

Description

The CS200BT MKII by zalias Lyndahl is a high-quality 2-way active speaker system for playing music via Bluetooth.When the speakers are not in use, they automatically go into sleep mode. The system is then reactivated by a Bluetooth-enabled device. Within seconds, you can, for example, conveniently play your music collection from your smartphone or tablet. The pairing can be carried out automatically.The combination of 135 mm woofers and a 25 mm tweeter provide for a full and differentiated sound. The high performance class D amplifier provides sufficient reserve thereby with rich 80 watt music power.But comfort is not only provided by music. Installation in the false ceiling or wall results in significant space savings. This opens up completely new possibilities for rooms with limited space!The stereo sound system can be installed in the ceiling, wall or other hollow spaces in just a few simple steps. A template is supplied for fitting cut-outs. After connecting the cables for speakers and power, the power supply is stowed away in the space and the speakers inserted in the cutouts. The fastening is done via the rotating hooks on the loudspeaker housing, which are designed for a material thickness of up to 30mm.Designed for the future medium of Bluetooth, the zalias Lyndahl CS200BT offers a clever alternative to a hi-fi stereo system.Changes to Version MKII:- "Welcome Sound" is significantly quieter- Pairing set to standard "0000" (for auto-pairing)- Revised loudspeaker basket- Improved electronics

This text is machine translated.

Scope of delivery

  • incl. super smash bros. Mains adaptor, connection cable, installation template, operating instructions

More interesting products

(*All information is plus legal VAT)