• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lyndahl Jack Audio/phono Adapter cable [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 3 m Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lyndahl Jack Audio/phono Adapter cable [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 3 m Black

  • Jack 3.5 mmF/MBlackFront-panel mounting3 m

Technical specifications

Product type

Audio/phono Adapter cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack socket 3.5 mm

Cable length

3 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Adapter cable

Audio channels

Stereo

Cable design

Round

Documents & Downloads

Datasheet

Datasheet 2754444 Lyndahl Jack Audio/phono Adapter cable [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 3 m Black

Description

The solution for front-panel mounting, 3.5 mm M/F stereo jack adapter cable for front-panel mountingDesigned for the high requirements in the industrial production, this jack adapter cable Ideal is suitable for front-panel mounting in casings or panels.The cable has a length of 3 m and is provided on one side with a 3.5 mm jack plug, as well as on the other side with a 3.5 mm jack plugLength: 3 mColour, black1x 3.5 mm socket, 1x 3.5 mm plug