• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lyndahl LYNCS180IPS4 2-way flush mount speaker set 120 W 4 Ω White 1 Set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Lyndahl loudspeaker set, 1 x CS200BTAMP and 2 x CS180IP

  • IP44 damp room2-wayWhiteBluetoothAUX
  • This text is machine translated.

Technical specifications

  • Type: Built-in speaker set2-way system: Yes25 mm titanium dome tweeter.Woofer 130 mm polypropyleneSpeakers: Built-in/ceiling mounted speakersNominal/music load 120 watts (max.)Impedance 4 OhmInstallation diameter 137 mmInstallation depth: 63 mmOuter diameter: 180 mmOperating temperature -10 °C / + 80 °C.Amplifier class D classBluetooth 5.03.5 mm stereo jack socket on amplifier
Product type

2-way flush mount speaker set

Max. load

120 W

Impedance

4 Ω

Features

2-way

Operating voltage

12 V

Type

Round

Factory colour

White

Material

Polypropylene

Mounting depth

63 mm

Recess diameter

13.7 cm

Depth

63 mm

(Ø)

180 mm

Outside Ø

18 cm

Dim

(Ø x D) 180 mm x 63 mm

Documents & Downloads

Datasheet

Datasheet 2755687 Lyndahl LYNCS180IPS4 2-way flush mount speaker set 120 W 4 Ω White 1 Set

User & Safety Instructions

User & Safety Instructions 2755687 Lyndahl LYNCS180IPS4 2-way flush mount speaker set 120 W 4 Ω White 1 Set

Description

LYNDAHL speaker set, CS200BT-AMP and 2 x CS180IP, with 4 speakersThe Lyndahl set consists of the 2-way pair of ceiling-mounted speakers CS180IP, as well as the Bluetooth 4-channel amplifier CS200BT-AMP.CS180IP:The 2-way ceiling built-in loudspeaker Lyndahl ® CS180IP is suitable for installation in damp rooms or e.g. Terraces. The Lyndahl ® CS180IP can be used universally with many amplifiers and Ideal is suitable for combination with the Lyndahl ® 4-channel Bluetooth amplifier CS200BT-AMP, to which up to four speakers can be connected.Outer diameter: 180mmMounting diameter 135 mmInstallation depth: 63mmTotal depth: 85 mmCS200BT-AMP:The LYNDAHL Bluetooth 4-channel + AUX amplifier CS200BT-AMP is suitable for music playback via up to four loudspeakers. These are each operated via their own amplifier channel. You can connect an additional music source, for example a CD player, to the AUX input. As soon as the playback starts, the amplifier switches on automatically. The sine power of the CS200BT-AMP is 60 W.The small size of the amplifier and its low heat generation make it easy to "hide" in suspended ceilings or in furniture.Included in the package are the amplifier module CS200BT-AMP, loudspeaker CS180IP, mounting template, one 12V power supply, two 4-pin connectors, Four loudspeaker cables as well as the German operating instructions.

This text is machine translated.

Scope of delivery

  • 4x speakers CS180IP Inc. Amplifier CS200BT-AMP, power supply, 2x plug connector, 4x speaker cable, installation template, Instructions for use

More interesting products

(*All information is plus legal VAT)