• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics 100076 Wireless door bell backlit

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

M-e BELL BELL 511 S with transmitter and receiver for 1 family house | Expandable wireless doorbell with a range of 500 meters

  • Bell button with light sensor-controlled name plate lighting (only with connection with bell transformer 8-12 V/DC)
  • Name plate can be changed from outside
  • Full-area optical ring display: 7 LED colors can be set
  • Function selection switch: Sound + light / sound only / light only
  • Mobile operation with up to 4 weeks useful life per battery charge
  • This text is machine translated.

Technical specifications

Product type

Wireless door bell

Doorbell features

backlit

500 m

Tunes

16

Factory colour

White

Stainless steel

Dim

(W x H x D) 80 x 80 x 41 mm

Width

80 mm

Height

80 mm

Depth

41 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451020 m-e modern-electronics 100076 Wireless door bell backlit

User & Safety Instructions 3451020 m-e modern-electronics 100076 Wireless door bell backlit

Description

Features

  • Bell power supply: Either with 8-12V DC or 2 x 1.5 V AAA batteries (not included)
  • Door bell power supply: With 230V / 50Hz or operation with built-in battery and folded mains plug
  • Expandable with up to 3 transmitters and multiple receivers

Scope of delivery

  • 1x wireless doorbell button (transmitter)
  • 1x wireless doorbell (receiver)

Hints

The full range of up to 500 meters (free field) as well as all 16 ring tones are available only with the exclusive use of BELL-500 components. In the use of BELL-500 components with transmitters or receivers from the FG or BELL series the wireless range is max. 300 meters and only 8 melodies are available.

What kind of Wireless doorbells, wireless door chimes are you looking for?