• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics 100143 Wireless door bell Complete set backlit, sound reactive, incl. motion detector, incl. name

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

M-e BELL BELL-522 BOS with transmitter and receiver for 2 family house | Expandable wireless doorbell with a range of 500 meters

  • Bell button with light sensor-controlled name plate lighting (only with connection with bell transformer 8-12 V/DC)
  • Name plate can be changed from outside
  • Up to 16 melodies can be selected – bell volume can be set in several steps
  • Optical ring display with green flashing light ring
  • This text is machine translated.

Technical specifications

Product type

Wireless door bell

Component

Complete set

Doorbell features

backlit

sound reactive

incl. motion detector

incl. nameplate

500 m

Tunes

16

Factory colour

White/stainless steel

Dim

(W x H x D) 76 x 98 x 35 mm

Width

76 mm

Height

98 mm

Depth

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451034 m-e modern-electronics 100143 Wireless door bell Complete set backlit, sound reactive, incl. motion detector, incl. name

User & Safety Instructions 3451034 m-e modern-electronics 100143 Wireless door bell Complete set backlit, sound reactive, incl. motion detector, incl. name

Description

Features

  • Bell power supply: Either with 8-12V DC or 2 x 1.5 V AAA batteries (not included)
  • Door bell power supply: 3 x 1.5 V AA batteries (not included)

Scope of delivery

  • 1x wireless doorbell button (transmitter)
  • 2x Wireless doorbell (receiver)

Hints

The full range of up to 500 meters (free field) as well as all 16 ring tones are available only with the exclusive use of BELL-500 components. In the use of BELL-500 components with transmitters or receivers from the FG or BELL series the wireless range is max. 300 meters and only 8 melodies are available.

What kind of Wireless doorbells, wireless door chimes are you looking for?