
Highlights & Details
M-e BELL BELL-523 BOA with transmitter and receiver for 3 family house | Expandable wireless doorbell with a 500 meter range
- Bell button with light sensor-controlled name plate lighting (only with connection with bell transformer 8-12 V/DC)
- Name plate can be changed from outside
- Up to 16 melodies can be selected – bell volume can be set in several steps
- Optical ring display with green flashing light ring
- This text is machine translated.
Technical specifications
- Product type
Wireless door bell
- Component
Complete set
- Doorbell features
backlit
sound reactive
incl. motion detector
incl. nameplate
500 m
- Tunes
16
- Factory colour
White/black
- Dim
(W x H x D) 76 x 98 x 35 mm
- Width
76 mm
- Height
98 mm
- Depth
35 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451043 m-e modern-electronics 100164 Wireless door bell Complete set backlit, sound reactive, incl. motion detector, incl. name
User & Safety Instructions 3451043 m-e modern-electronics 100164 Wireless door bell Complete set backlit, sound reactive, incl. motion detector, incl. name
Description
Features
- Bell power supply: Either with 8-12V DC or 2 x 1.5 V AAA batteries (not included)
- Door bell power supply: 3 x 1.5 V AA batteries (not included)
Scope of delivery
- 1x wireless doorbell button (transmitter)
- 3x wireless doorbell (receiver)





