• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics 41460 Rail mounted PSU (DIN) Consumption (standby) 0.5 mW 36 V DC 2 A 0.5 mW No. of outputs:1 x C

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal input voltage

230 V/AC

Product type

Rail mounted PSU (DIN)

Max. output current

2 A

Output current (max.) - rounded

2 A

0.5 mW

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

36 V DC

No. of outputs

1 x

Dim

(L x W x H) 59 x 72 x 90 mm

Manufacturer part #

41460

Content

1 pc(s)

PSU features

Surge protection

Width

72 mm

Height

90 mm

Length

59 mm

Type

ALL-DT2

Consumption (standby)

0.5 mW

Documents & Downloads

Datasheet

Datasheet 3594719 m-e modern-electronics 41460 Rail mounted PSU (DIN) Consumption (standby) 0.5 mW 36 V DC 2 A 0.5 mW No. of outputs:1 x C

User & Safety Instructions

User & Safety Instructions 3594719 m-e modern-electronics 41460 Rail mounted PSU (DIN) Consumption (standby) 0.5 mW 36 V DC 2 A 0.5 mW No. of outputs:1 x C

Warranty Terms

Warranty Terms 3594719 m-e modern-electronics 41460 Rail mounted PSU (DIN) Consumption (standby) 0.5 mW 36 V DC 2 A 0.5 mW No. of outputs:1 x C

What kind of DIN Rail PSUs are you looking for?