
Technical specifications
- Product type
IP video door intercom
- Component
Camera
Indoor video panel
- Transfer type
Two-wire
Wi-Fi
- Leads
2
- Upgradable with
External extension
Internal extension
- Factory colour
White
- Power supply (LOV)
mains-powered
- Display type
Touch display
- Screen size diagonal (cm)
17.5 cm
- Screen size diagonal (inches)
7 inch
- Max. viewing angle hor.
170°
- Width
188 mm
- Height
136 mm
- Depth
22 mm
Documents & Downloads
Datasheet
Datasheet 3594716 m-e modern-electronics ALL-M7 W-IPS IP video door intercom Two-wire, Wi-Fi Camera, Indoor video panel White
User & Safety Instructions
User & Safety Instructions 3594716 m-e modern-electronics ALL-M7 W-IPS IP video door intercom Two-wire, Wi-Fi Camera, Indoor video panel White
User & Safety Instructions 3594716 m-e modern-electronics ALL-M7 W-IPS IP video door intercom Two-wire, Wi-Fi Camera, Indoor video panel White




