• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics Door intercom Door opener unit

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Safety door-opener module

  • For all VISTADOOR and VISTUS-outdoor stations
  • 'Vista Door System' Logo in black and white text, modern design.

Technical specifications

Product type

Door intercom

Component

Door opener unit

Width

77 mm

Height

97 mm

Depth

56 mm

Series

Vistadoor

Vistus

Operating voltage

15 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 515963 m-e modern-electronics Door intercom Door opener unit

Warranty Terms

Warranty Terms 515963 m-e modern-electronics Door intercom Door opener unit

Description

Prevents the opening of your entrance door by manipulation at the outdoor station. Opening hours of the lock can be selected: 1, 2, 5 or 7 Sec. Also for controlling the motor-driven closure systems. With switchable auto opener-function: door opens automatically after approx. 4 seconds - ideal for doctors' offices or other heavy frequency inputs.

This text is machine translated.

Scope of delivery

  • Safety door-opener module incl. rail.

More interesting products

(*All information is plus legal VAT)