• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics LUNA-80 W (2er Set) 100211 Battery-powered desk light Battery-operated LED light Built-in LED EEC

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

M-e LUNA-80-W 2-pc set dimmable wireless LED desk lamp white with up to 3 days luminosity

  • Colour temperature= 3000 K Warm white

Technical specifications

  • Automatic permanent color change (256 LED colors)
  • 7 LED lamp colors can be selected manually
Product type

Battery-powered desk light

Operating voltage

3.7 V

Bulb type

Battery-operated LED light

Built-in LED

3000 K

Colour

Warm white

Light features

Battery-powered

Dimmable

Protection class

IP44

Factory colour

White

Material

Metal

Rubber

Wireless charging

No

Charging method

Power Delivery

F (A - G)

Adjustable on-time (max.)

4320 min

Light bulb included

Yes

IP44

Documents & Downloads

Datasheet

Datasheet 3451051 m-e modern-electronics LUNA-80 W (2er Set) 100211 Battery-powered desk light Battery-operated LED light Built-in LED EEC

User & Safety Instructions

User & Safety Instructions 3451051 m-e modern-electronics LUNA-80 W (2er Set) 100211 Battery-powered desk light Battery-operated LED light Built-in LED EEC

Description

Features

  • Large battery capacity 3.7 V 5200 mAh (rechargeable batteries can be changed)
  • Splash-proof acc IP 44

Scope of delivery

  • 2x battery light heads (metal shade)
  • 2x base (steel)
  • 2x Metal-rod length 17cm
  • 4x metal rod length 13.5cm
  • 2x bottle adapter
  • 2x charging cables (without mains adapter)
  • 2x instructions (DE+GB)