
Highlights & Details
Video door entry system VDV-20109 AW 1 family with alu outdoor station anthracite/white
- Outer casing made of aluminumWeather-proof roof for camera lensColor ultra wide-angle camera6 selectable detection ranges
Technical specifications
- Product type
Video door intercom
- Component
Complete kit
- Units
1
- Features
Backlit nameplate
incl. two indoor panels
Peephole spy camera
incl. image memory
- Transfer type
Four-wire
- Material (external)
Aluminium
- Upgradable with
External extension
Internal extension
- Factory colour
Anthracite
White
- Power supply (LOV)
mains-powered
- Max. cable length
100 m
- Display type
Touch display
- Screen size diagonal (cm)
17.7 cm
- Screen size diagonal (inches)
7 inch
- Camera type
Color ultra wide-angle camera
- Max. viewing angle hor.
180°
- Tunes
16
- Dimensions (built-in device)
220 x 160 x 28 mm
- External unit dims.
114 x 114 x 30 mm
Documents & Downloads
Datasheet
Datasheet 2614220 m-e modern-electronics VDV-20109 AW Video door intercom Four-wire Complete kit Anthracite, White
Datasheet 2614220 m-e modern-electronics VDV-20109 AW Video door intercom Four-wire Complete kit Anthracite, White
User & Safety Instructions
User & Safety Instructions 2614220 m-e modern-electronics VDV-20109 AW Video door intercom Four-wire Complete kit Anthracite, White
User & Safety Instructions 2614220 m-e modern-electronics VDV-20109 AW Video door intercom Four-wire Complete kit Anthracite, White
Description
This text is machine translated.
Features
- Weather-protected according to IP44Simple mounting through modular plug systemInstallation height only 30 mm (+ protective roof)Complete outer casing made of aluminum with high-quality matt coating in anthraciteWeather protective roof (made of plastic, can be removed) for camera lensColor ultra wide-angle camera with 180° horizontal opening angle6 selectable detection ranges (virtual matrix camera setting with digital zoom)RFID integrated for door opening with attached RFID keys (if door opener available)177 mm (7") capacitive touch monitor: 2 mm real glass front panel with touch function for all control elements and digital image storage for up to 100 photos with date and timeTouch monitor: Resolution 1064 x 600 pixelsIntegrated radio module for the integration of wireless door bells from THE BELL or FG series from m-e.IP and app for iOS and AndroidSmartphone can be used as an indoor unit: See your visitors from anywhere and talk to you and open the door16 ring tones: Improved sound and higher volume (adjustable)Alternatively individual ringtones in mp3 format via micro SD card (not included)Multi-level adjustable ring and speech volumeIDLE button switches off the ring tone (e.g. during a night's sleep) - Bell symbol flashes as a reminderMONITOR button (silent monitoring): Switches camera ON or OFF at the outdoor stationIntercom function: Speak from indoor unit to indoor unit within a residential unitConnection for floor bell button with separate ring tone for distinguishing the house and apartment door.
Scope of delivery
- 1 x video outdoor station VDV-2010 with weather protection roof
- 3 x RFID keys (1 x master + 2 x user)
- 1 x video indoor unit VDV-907 W.
- 1 x plug power supply ST-1000.
System requirements
- You need a min. 4-core cable (max. cable length 100 m).





