• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M5 x 20 mm Galvanised Steel Lifting Eye Bolts (50 pc(s))

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 12.99 / piece)
€ 25.99
-50 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eye bolts 20 mm

  • M5
  • Galvanised Steel
  • Thread length: 20 mm
  • 50 pc(s)

Our service for you

  • Technical drawing of a threaded tab with a round eye and straight pin.

Technical specifications

Product type

Eye bolt

Thread size

M5

Length

20 mm

Content

50 pc(s)

Material (details)

Galvanised Steel

Thread size

M5

Thread type

Metric Thread

Documents & Downloads

Datasheet

Datasheet 828095 M5 x 20 mm Galvanised Steel Lifting Eye Bolts (50 pc(s))

User & Safety Instructions

User & Safety Instructions 828095 M5 x 20 mm Galvanised Steel Lifting Eye Bolts (50 pc(s))

More interesting products

(*All information is plus legal VAT)