• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAAS Elektronik 3756 Eartec UL 4 D DECT transceiver 4-piece set

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,199.00 / piece)
€ 1,199.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EARTEC Ultralite UL-4-D DECT intercom

  • Full Duplex
  • Hands-free operation
  • Freely usable frequencies

Technical specifications

  • Standard: DECT
  • Operating mode: full-duplex
  • Modulation: type GFSK
  • Channel Bandwidth: 1.728 MHz
  • Transmission speed: 1,152 Mbps
  • Speech Encoding: ADPCM/32 bit/s
  • TDMA: Time Division Multiple Access
  • TDD: Duplexing Time Division Duplex
  • Range within vehicles: 150 m
  • Range inside buildings: 50 m
  • Operating temperature range: -10°C to +60°C
  • Operating voltage: 3.7 V lithium-ion battery 800 mAh
  • Weight (net): approx. 150 g (including rechargeable battery pack).
Product type

DECT transceiver

Features

Hands-free

Squelch

Transfer type

DECT

Channels

n/a

Transmitter power

0.25 W

Frequency

1880 - 1900 MHz

Width

200 mm

Height

180 mm

Depth

80 mm

Weight

260 g

Dim

(W x H x D) 200 x 180 x 80 mm

Content

1 pc(s)

300 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1558884 MAAS Elektronik 3756 Eartec UL 4 D DECT transceiver 4-piece set

Description

EARTEC ultralite is a complete, cordless transmission/reception system in the DECT 1.8 GHz (1800 MHz) ranges. EARTEC DECT-intercom systems are in most European countries such as Germany fees and registration-free. DECT is a worldwide standard for wireless, digital telephones or intercom communication and is used above all in Europe and the USA. The transfer on these frequencies in the 1.8 GHz range is not through other devices in the 2.4 GHz range work, impaired (e.g. WLAN, microwave ovens, etc.). The use on 1.8 GHz offers uninterrupted and trouble free radio traffic and the DECT encryption provides the necessary security. There is no base station or relay station is required. Eartec-Systeme work directly from headset to headset. By the versatile application possibilities are these intercom systems are almost limitless and is the ideal solution for crane driver, maintenance personnel, machine operators, casinos, referees, Theater, TV and music studios, stage technicians, Restaurants, industry, assemblers, security services, Elektrobau, sports and events company, forestry, rally, and many others.

This text is machine translated.

Features

  • Speak and listen at the same time
  • Hands-free operation
  • No hard station is required
  • Digital encryption
  • In addition to noise suppression
  • Perfect clear communication
  • TDMA Time Division Multiple Access
  • TDD Duplexing Time Division Duplex
  • Micro-lock function
  • Swivel microphone arm (270 degree) allows right-hand or left-hand Tragweise
  • For 4 people.

Scope of delivery

  • 4 x headset
  • Charger
  • 4 x battery pack
  • Softcase-Bag
  • User manual.

Hints

Fees and registration-free.

More interesting products

(*All information is plus legal VAT)