• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Madison Basic green Liegenauflage LIGSA044 Pad Green

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pad

Weight

2 kg

Factory colour

Green

Width

2000 mm

Height

70 mm

Depth

600 mm

Cover material polyester percentage

50 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782882 Madison Basic green Liegenauflage LIGSA044 Pad Green

Description

Are you looking for a cushion support for your sun bed? The "thick" reclining offers the best comfort while sunbathing on your wooden, steel or plastic reclining. Fitted with an adjustable band and carrier at the rear the support always remains in the right place.
The base series is made of plain materials with a good price/performance ratio. If you look at the basic material more closely, you can see that it consists of several shades that together result in a whole. The Unidesign is well suited as a basis for trendy combinations.
The cushion is made of 50% cotton and 50% polyester. This fabric gives the cushion the soft feel of cotton and the strength of polyester.

In addition, the lying surface was provided with inserted quilts and a volant for the "special touch". In this way you can give your garden a completely individual touch with the lying surface.

This text is machine translated.