• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maertz Cabinet Suitable for (3D printer): UltiMaker S5

1/10
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maertz CABINET S5

  • Perfectly matched to the Ultimaker S5
  • Extremely space-saving
  • Smart and mobile

Technical specifications

Type

Cabinet

Product type

Cabinet

Suitable for

UltiMaker S5

Factory colour

White

Width

490 mm

Height

1000 mm

Depth

540 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108959 Maertz Cabinet Suitable for (3D printer): UltiMaker S5

Description

The Maertz Cabinet: The cabinet perfectly tuned to your Ultimaker S5.

Put order in your 3D printing everyday life

The Maertz Cabinet is extremely space-saving compared to conventional solutions. All filaments, tools or accessories can be placed in the practical drawer or in the spacious lower storage space. This minimizes the search for filament coils, side cutters or adhesion agents. Everything has its place. Organized and tidy.
On the extendable work table, it is easy to work, such as removing prints from the glass plate. Once the pressure is complete, the pressure plate can be placed on the fully integrated working surface for cooling. You can then remove the print and start a new job directly, if necessary. The Maertz Cabinet further shortens turnaround times.
There are no restrictions on the filament routing through external spool holders. Material can be fed from the back of the cabinet as well as up through the cabinet. This makes the cabinet compatible with most filament dry boxes from various manufacturers.

Of course, the Maertz Cabinet comes to you in the assembled state. This means you can start manufacturing right away and concentrate on your work.

Clever: Cabinet and printer are perfectly coordinated. The printer stands on its feet and cannot slip to the side of the cabinet. In addition, the rear wall of the printer is screwed to the cabinet, so the printer is completely secure and firmly connected to the cabinet.

Mobile: Thanks to its four rollers, the cabinet is mobile. This makes maintenance work much easier. The front rollers can be locked.

This text is machine translated.

Scope of delivery

  • Maertz Cabinet
  • Fitting Material

What kind of 3D Printer Expansion are you looking for?

More interesting products

(*All information is plus legal VAT)