
Number
Total (1 kg = € 18.99)
€ 18.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Printing temperature 200 - 240 °C
- Printing bed compatibility: BUILDTAK®, glass, BlueTape, PEI
- Bed temperature: 55-70°C (adhesive recommended)
- Cooling fan 100%
- 45-50°C (hot air oven) drying settings
- Printing speed 50-300 mm/s
- AMS compatibility: YES
- Retrieval speed 30 mm/s
- Hotend compatibility 0.2 mm, 0.3 mm, 0.4 mm, 0.6 mm, 0.8 mm, 1.0 mm nozzle
- Ambient temperature 25 °C room temperature
- Product type
Filament
- Filament material
PLA
- Filament properties
Recylced PLA
- Filament Ø
1.75 mm
- Filament colour
Neon red
- Heated bed required
Yes
- Printing temperature (min.)
200 °C
- Max. printing temperature
240 °C
- Weight
1000 g
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3361915 Maertz PMMA-1013-009 PMMA-1013-009 Filament PLA Recylced PLA 1.75 mm 1000 g Neon red 1 pc(s)
Description
Environment-friendly materials
PLA Recycled is an environmentally friendly 3D printing material that is manufactured from recycled PLA. It combines the advantages of traditional PLA with a sustainable production method that reduces waste and protects the environment.
Resource recycling
By using recycled PLA, PLA Recycled actively helps conserve resources by recycling waste and promoting recycling. This makes it an ideal choice for environment-conscious projects.
Easy to use
PLA is easy to print just like conventional PLA recycle and requires no special print settings. It offers reliable print quality and enables a smooth processing for a variety of applications.
Excellent surface quality
Thanks to the special material composition of PLA Matte, prints can be produced with high detail accuracy and clear contours. This makes it especially suitable for applications, in which precision and a high-quality surface quality are needed.
Versatile usage possibilities
PLA Recycled supplies printed objects with excellent surface quality. It is particularly suitable for projects where both aesthetic and functional requirements have to be met.
With PLA Recycled, experience a sustainable solution for your 3D printing requirements that combines environmental friendliness, ease of use and high quality results.
Packaging
All coils are sealed and packed with silica gel to prevent moisture.
Storage
Store in a cool and dry place (15-25 °C) and protected from UV light. This significantly extends the durability.
This text is machine translated.

































