• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6838908 Filament PETG 1.75 mm 1 kg White 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 22.99)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce PETG Pro filament 1.75mm White 1kg

  • Simple processing, no delay when printing.
  • No heated bed required
  • Manufactured according to the tightest tolerances for clean river and best printing results
  • Maximum durability by vacuum sealing
  • Automatic Winding
  • Compatible with all popular 3D printers with free filament selection

Technical specifications

  • 1 kg PETG Pro filament, 1.75mm, White
  • 1 kg = 1 spool = 1 pc (net weight)
  • print temperature: 210~230ºC
  • printing feedrate: 60-90m³/h
  • filament usage/features: High impact strength, low shrinkage
Product type

Filament

Filament material

PETG

Filament properties

extra glossy

shatter-proof

distortion-free

Filament Ø

1.75 mm

Filament colour

White

Heated bed required

No

Printing temperature (min.)

210 °C

Max. printing temperature

230 °C

Weight

1 kg

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3419454 Renkforce RF-6838908 Filament PETG 1.75 mm 1 kg White 1 pc(s)

Description

Features

  • Easy to print | Safe | High glossy
  • PETG Pro is an enhanced PETG filament with balanced mechanical and thermal properties, improved usability, and reduced printing temperature.
  • Made from FDA-approved, food-contact compliant materials, it meets safety standards
  • PETG Pro is a FFF 3D printing filament, which is produced using a high-fluidity PETG
  • modified material. Like PETG, PETG Pro possesses better dimensional stability, low
  • warpage and no cracking. Through the adjustment of formulation and production
  • process, PETG Pro features lower printing temperature (220℃), which is applicable to most FFF 3D printers.

Scope of delivery

  • Renkforce PETG Pro filament 1.75mm White x 1 (1kg)

More interesting products

(*All information is plus legal VAT)