
Number
Total (1 kg = € 21.99)
€ 21.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Printing temperature 200 - 240 °C
- Printing bed compatibility: BUILDTAK®, glass, BlueTape, PEI
- Bed temperature: 55-70°C (adhesive recommended)
- Cooling fan 100%
- 45-50°C (hot air oven) drying settings
- Printing speed 50-300 mm/s
- AMS compatibility: YES
- Retrieval speed 30 mm/s
- Hotend compatibility 0.2 mm, 0.3 mm, 0.4 mm, 0.6 mm, 0.8 mm, 1.0 mm nozzle
- Ambient temperature 25 °C room temperature
- Product type
Filament
- Filament material
PLA matt
- Filament properties
Recylced PLA
Matt
- Filament Ø
1.75 mm
- Filament colour
Olive green
- Heated bed required
Yes
- Printing temperature (min.)
200 °C
- Max. printing temperature
240 °C
- Weight
1000 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3361921 Maertz PMMA-1014-005 PMMA-1014-005 Filament PLA matt Recylced PLA, Matt 1.75 mm 1000 g Olive green 1 pc(s)
Description
Environment-friendly materials
Matt Recycled consists of 98%-100% recycled PLA materials and provides an environmentally friendly and sustainable alternative to conventional 3D printing filaments. By using recycled materials, this filament helps reduce plastic waste and supports sustainable production.
Unique matt surface
This filament features a unique matte surface. The matt texture gives the printed objects an attractive and professional appearance, which Ideal is suitable for a wide range of applications, from prototypes to finished products.
Easy printability
Matt Recycled is easy to print and compatible with most 3D printers. The good printability of this filament allows precise and uniform printing results, so it is suitable for both beginners and experienced users.
Cost-efficient
In addition to its environmental benefits, Matt Recycled is also cost-effective. The use of recycled PLA reduces material costs without compromising quality or performance. Means this eco-friendly 3D printing solution is ideal for anyone who is looking for eco-friendly 3D printing.
With Matt Recycled, you get a high-quality filament that combines eco-friendliness, aesthetics, ease of use and cost efficiency.
Packaging
All coils are sealed and packed with silica gel to prevent moisture.
Storage
Store in a cool and dry place (15-25 °C) and protected from UV light. This significantly extends the durability.
This text is machine translated.

































