• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maertz PMMA-1016-002 PMMA-1016-002 Filament PLA Glow+ 1.75 mm 1000 g Green, Glitter 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 25.99)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maertz PLA glow+ green glitter 1.75 mm 1,000 g

  • Illuminates in the dark by phosphorescent pigments
  • High surface quality
  • Lag-free printing process
  • Perfect shift adhesion
  • Combines typical PLA properties with light effects

Technical specifications

  • Printing temperature 200 - 240 °C
  • Printing bed compatibility: BUILDTAK®, glass, BlueTape, PEI
  • Bed temperature: 55-70°C (adhesive recommended)
  • Cooling fan 100%
  • 45-50°C (hot air oven) drying settings
  • Printing speed 50-300 mm/s
  • AMS compatibility: YES
  • Retrieval speed 30 mm/s
  • Hotend compatibility 0.2 mm, 0.3 mm, 0.4 mm, 0.6 mm, 0.8 mm, 1.0 mm nozzle
  • Ambient temperature 25 °C room temperature
Product type

Filament

Filament material

PLA Glow+

Filament Ø

1.75 mm

Filament colour

Green

Glitter

Heated bed required

Yes

Printing temperature (min.)

200 °C

Max. printing temperature

240 °C

Weight

1000 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361928 Maertz PMMA-1016-002 PMMA-1016-002 Filament PLA Glow+ 1.75 mm 1000 g Green, Glitter 1 pc(s)

Description


Leuchtkraft in the dark
PLA Glow+ is a specially developed 3D-printer filament that impresses through its ability to shine in the dark. By adding phosphorescent pigments to the typical PLA material, printed objects can continue to glow in the dark after exposure to light.

Excellent surface quality
This filament provides high surface quality and is reflected in a smooth and uniform finish on printed objects. This makes it possible to produce aesthetically appealing and professional looking parts.

Pressure free from distortion
PLA Glow+ ensures distortion-free printing, WAS means that printed objects maintain their shape and structure during and after the printing process. This minimizes deformations and improves the reliability and precision of the print results.

Perfect shift adhesion
The perfect layer adhesion is yet another outstanding feature of this filament. This ensures that the individual layers are firmly connected to each other, which increases the stability and strength of the printed objects.

PLA Glow+ combines the typical properties of pure PLA with the advantages of phosphorescent pigments. It offers a strong Leuchtkraft in the dark, an excellent surface quality, distortion-free printing and perfect layer adhesion. This filament is the ideal choice for anyone who wants to highlight their 3D prints with impressive light effects and high print quality.

Packaging
All coils are sealed and packed with silica gel to prevent moisture.

Storage
Store in a cool and dry place (15-25 °C) and protected from UV light. This significantly extends the durability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)