• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maertz PMMA-1018-002 PMMA-1018-002 Filament HIPS shatter-proof 2.85 mm 800 White 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 27.49)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maertz HIPS white 2.85 mm 800 g

  • Excellent impact resistance
  • Soluble in limones (Ideal as support material)
  • Easy to print
  • Lightweight
  • Excellent surface quality and processability

Technical specifications

  • Printing temperature 200 - 240 °C
  • Printing bed compatibility: BUILDTAK®, glass, BlueTape, PEI
  • Bed temperature: 55-70°C (adhesive recommended)
  • Cooling fan 100%
  • 45-50°C (hot air oven) drying settings
  • Printing speed 50-300 mm/s
  • AMS compatibility: YES
  • Retrieval speed 30 mm/s
  • Hotend compatibility 0.2 mm, 0.3 mm, 0.4 mm, 0.6 mm, 0.8 mm, 1.0 mm nozzle
  • Ambient temperature 25 °C room temperature
Product type

Filament

Filament material

HIPS

Filament properties

shatter-proof

Filament Ø

2.85 mm

Filament colour

White

Heated bed required

Yes

Printing temperature (min.)

200 °C

Max. printing temperature

240 °C

Weight

800

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361934 Maertz PMMA-1018-002 PMMA-1018-002 Filament HIPS shatter-proof 2.85 mm 800 White 1 pc(s)

Description


Excellent impact resistance
HIPS (High Impact Polystyrene) stands out thanks to its excellent impact resistance. This makes it an ideal choice for applications that require high resistance to mechanical stress. Products manufactured from HIPS are robust and durable, WAS makes it a preferred material in industrial manufacturing.

Soluble support material
One of the most outstanding characteristics of HIPS is its solubility in limones. This allows for easy removal of support structures when using HIPS as support material in combination with ABS. This feature makes the post-processing process much easier and results in clean, precise end products.

Easy printability
HIPS is known for its ease of printing. It is easy to process and produces consistent print results. This user-friendliness makes it especially attractive for professional users and hobbyists in the 3D printing industry.

Light-weight material
The low weight of HIPS contributes to the versatility of this material. It is ideal for applications where weight savings are critical without compromising structural integrity. This is particularly beneficial for use in model construction and prototype development.

Excellent surface quality
HIPS offers excellent surface quality that ensures a smooth and even texture of the printed objects. This feature is particularly important for applications where the appearance of the end product is very important.

Good processability
In addition to its print properties, HIPS stands out for its excellent ease of use. It is easy to cut, grind and drill. WAS provides additional flexibility in finishing and adjusting printed parts.

HIPS is a versatile and powerful material in 3D printing that is characterized by its outstanding impact resistance, easy printability, lightness, solubility in limones and excellent surface quality. It offers numerous advantages for a large number of applications and is ideal for professional as well as private 3D printing projects.

Packaging
All coils are sealed and packed with silica gel to prevent moisture.

Storage
Store in a cool and dry place (15-25 °C) and protected from UV light. This significantly extends the durability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)