
Total (1 kg = € 30.99)
€ 30.99
incl. VAT
14-day return policy included
Highlights & Details
Maertz PLA Silk Tri Colour Gold-Silver-Cooper 1.75 mm 1,000 g
- Silky gloss and smooth texture
- Improved shift adhesion
- Increased toughness
- Simple post-processing
- Broad usage possibilities
Technical specifications
- Printing temperature 200 - 240 °C
- Printing bed compatibility: BUILDTAK®, glass, BlueTape, PEI
- Bed temperature: 55-70°C (adhesive recommended)
- Cooling fan 100%
- 45-50°C (hot air oven) drying settings
- Printing speed 50-300 mm/s
- AMS compatibility: YES
- Retrieval speed 30 mm/s
- Hotend compatibility 0.2 mm, 0.3 mm, 0.4 mm, 0.6 mm, 0.8 mm, 1.0 mm nozzle
- Ambient temperature 25 °C room temperature
- Product type
Filament
- Filament material
PLA satin
- Filament properties
satin
- Filament Ø
1.75 mm
- Filament colour
Gold
Silver
Copper
- Heated bed required
Yes
- Printing temperature (min.)
200 °C
- Max. printing temperature
240 °C
- Weight
1000 g
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3361946 Maertz PMMA-1022-004 PMMA-1022-004 Filament PLA satin satin 1.75 mm 1000 g Gold, Silver, Copper 1 pc(s)
Description
PLA satin Tri Colour 3D printer filament
PLA Silk Tri Colour is a 3D printer filament based on PLA material that produces a silky texture and gloss using special additives. It combines the advantages of PLA with improved aesthetics and functionality.
Silky gloss and texture
PLA Silk Tri Color impresses with its unmistakable, silky gleam and smooth surface. These properties give printed objects a high-quality, appealing appearance.
Improved shift adhesion
Thanks to the special composition, PLA Silk Tri Colour provides better coating adhesion, WAS leads to more stable and robust printing results. This feature is particularly beneficial in complex and highly detailed models.
Increased toughness
PLA Silk Tri Color is characterized by higher toughness, which makes printed parts more resistant to breakage and damage. This makes the material Ideal for a variety of applications, where strength and durability are crucial.
Easier post-processing
PLA Silk Tri Colour's silky surface makes it easy to polish and reprocess printed objects. This saves time and effort in project completion and allows for professional finish.
Versatile usage possibilities
Thanks to its improved properties and attractive optics, PLA Silk Tri Colour is suitable for a wide range of applications. From decorative objects to prototypes to functional parts ? PLA Silk provides a wide range of possible applications in 3D printing.
PLA Silk Tri Colour is the ideal choice for users who want to take advantage of PLA while looking for improved aesthetics and functionality. PLA Silk Tri Colour sets new standards for 3D printing with its silky gloss, improved layer grip, increased toughness and easy post-processing.
This text is machine translated.


































