• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mag-Lite ML100 3-C LED (monochrome) Torch battery-powered 137 lm 78 h 522 g

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Luminous flux (range)

100 lm - 199.9 lm

Product type

Torch

Bulb type

LED (monochrome)

Light duration (max.)

78 h

Power supply (LOV)

battery-powered

Factory colour

Black

Weight

522 g

Dim
Light duration (low)

37 h

Luminous flux (high)

137 lm

Material

Aluminium

Length

285 mm

Waterproof

No

Batteries

3 x size C battery

Light-on time

High > 37 h · Low > 78 h

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 868561 Mag-Lite ML100 3-C LED (monochrome) Torch battery-powered 137 lm 78 h 522 g

User & Safety Instructions

User & Safety Instructions 868561 Mag-Lite ML100 3-C LED (monochrome) Torch battery-powered 137 lm 78 h 522 g

Warranty Terms

Warranty Terms 868561 Mag-Lite ML100 3-C LED (monochrome) Torch battery-powered 137 lm 78 h 522 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.