• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mag-Lite ML25IT Xenon Torch battery-powered 63 lm 3.25 h 195 g

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xenon torch ML25 IT

  • Beam range: 222 m
  • Continuously adjustable from floodlight to spotlight.
  • Candle function
  • This text is machine translated.

Technical specifications

  • Protection class: IPX4
Luminous flux (range)

50 lm - 99.9 lm

Product type

Torch

Bulb type

Xenon

Light duration (max.)

3.25 h

Power supply (LOV)

battery-powered

Factory colour

Black

Illumination range (high)

222 m

Weight

195 g

Dim

(Ø x L) 4.3 cm x 21.9 cm

No. of bulbs

1

Operating voltage

4.5 V

Luminous flux (high)

63 lm

Material

Aluminium

Length

21.9 cm

(Ø)

4.3 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1424664 Mag-Lite ML25IT Xenon Torch battery-powered 63 lm 3.25 h 195 g

Description

Features

  • Intelligent Energy Source Management
  • Shock-proof.

Scope of delivery

  • Xenon torch.
  • User manual.

Hints

The torch was tested as per ANSI FL 1 Standard.
Please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.