• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magigoo Magigoo glue stick for PP filaments 50 ml Sonstiges 3D Drucker Zubehör M3PEN-PP

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Magigoo glue stick for PP filaments 50 ml

  • Especially for PP materials
  • Easy removal of adhesive residues
  • Resistant to high temperatures
  • This text is machine translated.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Type

Magigoo glue stick for PP filaments 50 ml

Product type

3D glue stick

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274636 Magigoo Magigoo glue stick for PP filaments 50 ml Sonstiges 3D Drucker Zubehör M3PEN-PP

Security datasheet

Security datasheet 2274636 Magigoo Magigoo glue stick for PP filaments 50 ml Sonstiges 3D Drucker Zubehör M3PEN-PP

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice

Description

Magigoo is the magic glue stick for your 3D printing
at 3D printing is the adhesion of the first layer the greatest challenge, especially with materials such as ABS. Once the first layer sticks perfectly to the printing plate, then the rest of the print is only secondary.
Magigoo is an easy to use glue stick that ensures that the first layer also adheres perfectly to the printing plate. The magic only starts when the pressure is finished, because when the 3D pressure has cooled down, it can be easily removed from the pressure plate. Magigoo also prevents the infamous warping of larger objects, especially at the edges of the printing plate.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?