• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magnetic clipboard folder 1131603 (W x H) 21 cm x 29.7 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Magnetic clipboard folder

  • With pocket for further documents
  • Washable by full-surface plastic cover, also suitable for cold stores.

Technical specifications

Dim

(W x H) 21 cm x 29.7 cm

Product type

Magnetic clipboard

Material

Plastic

Width

21 cm

Height

29.7 cm

Factory colour

Blue

Product type description

Klemmbrett

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2258724 Magnetic clipboard folder 1131603 (W x H) 21 cm x 29.7 cm

Description

Innovative + practical writing folder. With magnetic folding device for fixing paper. Stable, fixed writing pad for office, warehouse + production. Washable by full-surface plastic cover, also suitable for cold stores. Also for mobile use in forwarding, field service, nursing, medical and courier services. Magnetic adhesive on all ferrous surfaces such as whiteboards, machines, metal cabinets, lattice boxes, trunk isolating grids, etc. The integrated magnets hold up to 15 sheets. Paper change fast + easy: Lift magnetic folding device – change paper – close folding device – done.

This text is machine translated.