• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan 12176 Pinboard 1290.00 mm x 1200 mm x 900 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Design-Pinboard SP, Cork

  • High + transverse usable

Technical specifications

Product type

Pinboard

Height

900 mm

Width

1200 mm

Board width

120 cm

Board height

90 cm

Both sides usable

No

folding

No

Length

1290.00 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290012 magnetoplan 12176 Pinboard 1290.00 mm x 1200 mm x 900 mm

Description

Magnetoplan Design-Pinboard SP, Cork, 1200 x 900 mm. The exclusive design pinboard with cork surface. Indispensable in the office + home office as well as as as a personal memo board: For pinning notes, photos, visiting cards, etc. with high-quality cork surface, closes after each needle stick. With anodized aluminum frame + innovative, elegant miter corners in simple design. These comply with the current safety regulations. Rear wall made of metal counterlaminated, for more stability . High + transverse usable. Supplied with fixing material.

This text is machine translated.

Scope of delivery

  • Inc. mounting materials