• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan 1231200 Glassboard marker White 1.5 mm, 3 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 1.00 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

magnetoplan Glassboard marker 1231200 White 1.5 mm, 3 mm

  • 4 piece Chalk and Glassboard marker PRO+
  • In opaque white
  • Marking width 1.5 - 3 mm

Technical specifications

Product type

Glassboard marker

Ink colour

White

Line thickness

1.5 mm

3 mm

Tip type

Round tip

Content

4 pc(s)

wipeable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125117 magnetoplan 1231200 Glassboard marker White 1.5 mm, 3 mm

Description

With the new Magnetoplan chalk and glass board marker PRO+ in opaque white, all smooth surfaces can be described very easily: Whether plastic, glass, mirror or colored paper - the chalk ink can be applied easily and cleaned with water or the micro-fiber cloth magnetoCleaner ecoAware, very easily. Unlike conventional chalk, using chalk markers is much more comfortable and cleaner: The hands do not get dirty, the marker lies securely and well in the hand. Drawing and writing is a pleasure. Our recommendation: Ideal for describing color communication cards.
Polypropylene housing and cap (PP). Water-based ink.

This text is machine translated.

What kind of Special Purpose Markers are you looking for?

More interesting products

(*All information is plus legal VAT)