• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Bag 11126 45 cm x 25 cm x 15 cm Grey Shoulder strap: Yes

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetoplan desk sharing & hot desking bag ecoAware

  • Made from 100% rPET
  • With 1900 individual parts

Technical specifications

  • Load capacity: Up to 10 kg.
Product type

Bag

Width

45 cm

Height

25 cm

Depth

15 cm

Outer dimensions

45 x 25 x 15 cm (B x H x T)

Factory colour

Grey

Material

rPET polyester

Felt

Shoulder strap

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3454080 magnetoplan Bag 11126 45 cm x 25 cm x 15 cm Grey Shoulder strap: Yes

Description

The environment-friendly and practical Magnetoplan office bag is your reliable partner for flexible working. Perfectly suited to modern work models like coworking, desk-sharing and home office. The well-thought-out, lightweight organizer made from 100% recycled polyester felt (rPET) enables you to effortlessly transport your work materials so that you are well-equipped anywhere and at any time. For laptop (up to 36 cm long), tablet, smartphone, keyboard, mouse, Headset, project documents, paper & writing equipment, water bottle, breakfast box etc. Well thought out inner compartment with large main compartment, 2 large pockets (one with zipper), 1 visiting card compartment and 6 further inner and outer pockets. 2 fixing loops for drinks, headphones, etc. 8 mm thick floor insert also protects materials from the bottom. For safe transport in car including fastening strap. High-quality finish made from anthracite felt, made from 100% recycled polyester, made from PET bottles. 2 length-adjustable shoulder straps for flexible carrying. Load capacity: Up to 10 kg. Size 45 x 25 x 15 cm (W x H x D), suitable for common loose or leaf compartments.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)