• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Pin 25 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Design Wood Pins

  • Made of solid, FSC®-certified birch wood
  • Set with 25 design pin needles
  • A crossed-out symbol of a plastic film with the text 'Packaging without Film' underneath, signalling sustainable packaging.

Technical specifications

  • Size 13 x 13 mm
  • Length of pin 10 mm
Product type

Pin

Head diameter

13 mm

Content

25 pc(s)

Head material

Beechwood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980188 magnetoplan Pin 25 pc(s)

Description

Stylish design pins for office, home office and household. The pins in conical finish design are made of solid, FSC®-certified birch wood, lovingly manufactured by hand. Each pin is unique due to its unique wood grain and natural coloring. In this way, each pin brings a small piece of nature to your office or home. You can keep notes, plans, photos, posters and more securely on all cork and pinboards. Each set with 25 design pin needles.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)