• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Presentation accessories case 1111511 470 mm x 340 mm x 165 mm 1111511 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Presentation accessories case

Width

470 mm

Height

340 mm

Factory colour

Aluminium

Product type description

Magnetoplan Moderationskoffer 'Kompakt'

Content

1 pc(s)

Depth

165 mm

No. of keys

2

No. of parts

1800

Handle

Yes

lockable

Yes

Material

Aluminium

Foam

Material (container)

Aluminium

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141495 magnetoplan Presentation accessories case 1111511 470 mm x 340 mm x 165 mm 1111511 1 pc(s)

Description

Unfortunately we are not able to provide further information for this product.