• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Presentation board bag Dark blue Polyester fabric 11123

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Moderator bag ecoAware inclusive Accessories

  • Made from 100% recycled PET
  • Unique arrangement system
  • Wide range of accessories.

Technical specifications

  • Size 290 x 180 x 145 mm
Material

Polyester fabric

Product type

Presentation board bag

Factory colour

Dark blue

Content

1 pc(s)

Depth

145 mm

Height

180 mm

Width

290 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2980150 magnetoplan Presentation board bag Dark blue Polyester fabric 11123

Security datasheet

Security datasheet 2980150 magnetoplan Presentation board bag Dark blue Polyester fabric 11123

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Lovingly crafted presenter bag for teachers, trainers, professors, trainers, etc. By a unique arrangement system with Velcro elements your accessories are securely stored and firmly fixed. The presenter bag ecoAware is of high quality made from dark blue felt, made from 100% recycled polyester, which is obtained from recycled PET-bottles: Sustainable - environmentally friendly - gives valuable raw materials a second life.

Incl. 5 order boxes in 3 sizes with Velcro-function. Velcro elements at the order boxes and at the inner side of the bag lid ensure that the accessories are fixed firmly and do not fly apart.
With 6 bits. Lift belt, for lifting all order boxes at the piece. This means that they can also be placed on the table and handed over to the participants individually.
Incl. 2 x insert pockets with zip on the outside of the bag. For accessories up to 260 mm width, such as presentation cards + small presentation clouds, paper, cutter, scissors, adhesive tape, Pin needles, pens, mobile phone, etc.
Incl. 2 x carrying handle. Incl. Adjustable shoulder strap with snap hook (width: 40 mm). Flexibly attached to a trolley.

This text is machine translated.

Features

  • 5 order boxes in 3 sizes with Velcro-function
  • Lift belt, for lifting all order boxes at the piece
  • 2 x insert pocket with zip on the outside of the bag
  • 2 x carrying handle
  • Adjustable shoulder strap with snap hook (width 40 mm)
  • Flexibly attached to a trolley
  • Content of moderator bag ecoAware:
  • 250 communication cards oval 190 x 110 mm, sorted into 5 colors
  • 250 communication cards rectangular, 200 x 100 mm, sorted in 5 colors
  • 250 Communication cards round, Ø 100 mm, sorted in 5 colors
  • 10 board and flipchart-marker PRO (1 x red, 1 x blue, 1 x green, 1 x violet, 1 x light blue, 1 x orange, 1 x yellow, 3 x black)
  • 400 pin needles (in yellow, blue, red, green)
  • 2 glue sticks (each 20 G)
  • 1 adhesive film-Hand dispenser with adhesive film roll (25 m x 19 mm)
  • 1 needle cushion
  • 1 paper scissors 15.24 cm (6 inches)
  • 1 Telescopic indicator
  • 1 Cutter (blade width 9 mm)
  • 800 marking points, 200 each (in yellow, blue, green + red).

More interesting products

(*All information is plus legal VAT)