
Technical specifications
- Product type
Switchboard cabinet
- Features
lockable
- Material
Steel (painted)
- Factory colour
Grey
- Length
205 mm
- Width
295 mm
- Height
445 mm
- Dimensions
205 x 295 x 445 mm
- Content
1 pc(s)
- Dim
(L x W x H) 205 x 295 x 445 mm
- Weight
5 kg
- Material properties
painted
- Depth
295 mm
- Type
Smartphone Storage Box
Documents & Downloads
Datasheet
Datasheet 3743045 magnetoplan Smartphone Storage Box 1231601 Switchboard cabinet 205 x 295 x 445 x 295 Steel (painted) painted Grey 1 pc(s
User & Safety Instructions
User & Safety Instructions 3743045 magnetoplan Smartphone Storage Box 1231601 Switchboard cabinet 205 x 295 x 445 x 295 Steel (painted) painted Grey 1 pc(s
Description
This text is machine translated.
Scope of delivery
- Incl. 2 keys and numbers for individual identification of the mobile phone slots



