Organise your work place with our magnetic hook, where you can hang tools, lamps, wires, cables and more. By turning the handle you get 52 kg magnetic holding force. FEATURES & BENEFITS: The magnetic field is turned on and off completely mechanically. Requires no power supply. The magnet remains clean. Attachment to flat and round steel surfaces. Locking grip for more security. Lightweight and reliable. The maximum holding weight is 25 lbs on steel with 0.25 inches or more. SPECIFICATIONS Max. Breaking load: 115 lbs (52.1 kg) to 1/1.6' steel Full saturation thickness: 11 g (3.05 mm) 2:1 shear working load: 0.2 lbs (1.9 kg) Product weight: 0.4 lbs (20 kg) Dimensions: 9 x 2 x 3.5 in (48.2 x 40.6 x 88.9 mm) Magnetic pole base area: 40 mm diameter.
This text is machine translated.