Magnetic field can be switched on and off, 440 N Holding force, compact, Ideal for NDT
Technical specifications
Product weight: 5.6 lbs / 2.5 kg
Dimensions 6.4 x 2 x 5.4 mm (162.5 x 50.8 x 137.1 in)
Max Breakaway - 97 kg
Minimum pole distance (center foot): 0.9 inches/2.3 cm
Maximum rod distance (center of foot): 10.3 in./26.1 cm
Product type
Magnetic particle tester
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476878 Magswitch 8100551 Magnetic particle tester MagSwitch MagYoke by Solo Magnetics - 8100551
Description
The permanent magnetic yoke allows the user to test magnetic powder without any power source. It offers all the advantages of a permanent yoke system without the problems of metal particle adhesion. Generates a variable intensity of the geometric magnetic field, which increases the mobility of ferromagnetic particles and thus increases the contrast of defects in the test material. FEATURES AND BENEFITS: Turn the control switch to completely neutralize the permanent magnetic field. Place the pins on the test metal and turn the knob to turn on the magnetic field. Reduces the risk of sparks. The lightweight, compact and user-friendly design. Solo Magnetics with integrated MagSwitch technology. Ideal for mechanics and non-destructive testing professionals (NDT). SPECIFICATIONS Max. Breakaway force: 97 lbs / 44 kg Dimensions: 6.4 x 2 x 5.4 in / 162.5 x 50.8 x 137.1 mm Product weight: 5.6 lbs / 2.5 kg Minimum pole distance (center of foot): 0.9 in / 2.3 cm Maximum pole distance (center of foot): 10.3 in / 26.1 cm.
This text is machine translated.
Description
The permanent magnetic yoke allows the user to test magnetic powder without any power source. It offers all the advantages of a permanent yoke system without the problems of metal particle adhesion. Generates a variable intensity of the geometric magnetic field, which increases the mobility of ferromagnetic particles and thus increases the contrast of defects in the test material. FEATURES AND BENEFITS: Turn the control switch to completely neutralize the permanent magnetic field. Place the pins on the test metal and turn the knob to turn on the magnetic field. Reduces the risk of sparks. The lightweight, compact and user-friendly design. Solo Magnetics with integrated MagSwitch technology. Ideal for mechanics and non-destructive testing professionals (NDT). SPECIFICATIONS Max. Breakaway force: 97 lbs / 44 kg Dimensions: 6.4 x 2 x 5.4 in / 162.5 x 50.8 x 137.1 mm Product weight: 5.6 lbs / 2.5 kg Minimum pole distance (center of foot): 0.9 in / 2.3 cm Maximum pole distance (center of foot): 10.3 in / 26.1 cm.