Strong magnet, ergonomic grip, flat-field magnet, adjustable in various ways
Technical specifications
Product weight: 4.3 lbs / 1.9 kg
Dimensions 23 x 7.3 x 4.4 mm (584.2 x 185.4 x 111.7 in)
2: 1 shear load 3/16 '' / 4.75 mm
Magnetic base area 2 x 56 x 42 mm
Max Breakaway: 431 lbs / 195.5 kg (on 3/8' steel)
Product type
Solenoid
Type
Hand Lifter 235 Dual
Weight
1.9 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476851 Magswitch Hand Lifter 235 Dual Solenoid
Description
Safely pick up hot, sharp or dirty steel with our strong magnets. An ergonomic firm grip and lever locking mechanism prevent accidental release. With 200 kg magnetic holding force, you can easily handle or drag small steel sheets. FEATURES AND BENEFITS The magnetic field is turned on and off completely mechanically. Requires no power supply. Holds flat and round steel surfaces. Light and easy to use. Flat-field magnets allow the destacking of thin materials. The length adjustment range makes possible versatile application possibilities. SPECIFICATIONS Max. Breakaway force: 431 lbs / 2 kg (on 3/8' steel) 2:1 shear load: 3/4.4'' / 4.75 mm Product weight: 7.3 lbs / 1.9 kg Dimensions: 23 x 4.3 x 16 in / 584.2 x 185.4 x 111.7 mm magnetic pole base: 195.5 x 56 x 42 mm.
This text is machine translated.
Description
Safely pick up hot, sharp or dirty steel with our strong magnets. An ergonomic firm grip and lever locking mechanism prevent accidental release. With 200 kg magnetic holding force, you can easily handle or drag small steel sheets. FEATURES AND BENEFITS The magnetic field is turned on and off completely mechanically. Requires no power supply. Holds flat and round steel surfaces. Light and easy to use. Flat-field magnets allow the destacking of thin materials. The length adjustment range makes possible versatile application possibilities. SPECIFICATIONS Max. Breakaway force: 431 lbs / 2 kg (on 3/8' steel) 2:1 shear load: 3/4.4'' / 4.75 mm Product weight: 7.3 lbs / 1.9 kg Dimensions: 23 x 4.3 x 16 in / 584.2 x 185.4 x 111.7 mm magnetic pole base: 195.5 x 56 x 42 mm.