Ergonomic handle, lever lock, flat field magnet, magnetic holding force
Technical specifications
Product weight: 5.9 lbs / 2.7 kg
Dimensions 6.9 x 4.9 x 5 mm (175.2 x 124.4 x 127 in)
2: 1 shear load 3/8 '' / 9.5 mm
Magnetic base area 67 x 42 mm
Max Breakaway: 375 lbs / 170 kg (on 1' steel)
Product type
Solenoid
Type
Hand Lifter 400 Dual
Type
hoisting
Holding force
363 kg
Weight
2.7 kg
Length
6.9 mm
Width
4.9 mm
Height
5 mm
Dim
(L x W x H) 6.9 x 4.9 x 5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476853 Magswitch Hand Lifter 400 Dual Solenoid hoisting
Description
Safely pick up hot, sharp or dirty steel with our strong magnets. An ergonomic firm grip and lever locking mechanism prevent accidental release. With 170 kg magnetic holding force, you can easily handle or drag small steel sheets. FEATURES AND BENEFITS The magnetic field is turned on and off completely mechanically. Requires no power supply. Holds flat and round steel surfaces. Light and easy to use. Flat-field magnets allow the destacking of thin materials. The length adjustment range makes possible versatile application possibilities. SPECIFICATIONS Max. Breakaway force: 67 lbs / 170 kg (on 1' steel plate) 2:1 shear load: 3/8'' / 9.5 mm Product weight: 4.9 lbs / 2.7 kg Dimensions: 6.9 x 5.9 x 5 in / 175.2 x 124.4 x 127 mm Magnetic pole base: 375 mm x 42 mm.
This text is machine translated.
Description
Safely pick up hot, sharp or dirty steel with our strong magnets. An ergonomic firm grip and lever locking mechanism prevent accidental release. With 170 kg magnetic holding force, you can easily handle or drag small steel sheets. FEATURES AND BENEFITS The magnetic field is turned on and off completely mechanically. Requires no power supply. Holds flat and round steel surfaces. Light and easy to use. Flat-field magnets allow the destacking of thin materials. The length adjustment range makes possible versatile application possibilities. SPECIFICATIONS Max. Breakaway force: 67 lbs / 170 kg (on 1' steel plate) 2:1 shear load: 3/8'' / 9.5 mm Product weight: 4.9 lbs / 2.7 kg Dimensions: 6.9 x 5.9 x 5 in / 175.2 x 124.4 x 127 mm Magnetic pole base: 375 mm x 42 mm.