• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magswitch MagVise 1000 Magnetic vice 8100450

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Magswitch MagVise 1000 Magnetic vice 8100450

  • 1873 N Holding force, on/off switch, adjustable, compact

Our service for you

Technical specifications

  • Product weight: 9.4 lbs / 4.2 kg
  • Dimensions 149.8 x 109.2 x 137.1 mm
  • 2: 1 shaving load: 74 lb / 33.5 kg
  • Magnetic base area 72 x 108 mm
  • Max Breakaway - 413 kg
  • Full saturation 0.5 mm
Product type

Magnetic vice

Features

Lockable adjustment

Tension

1873 N

Length

149.8 mm

Width

109.2 mm

Height

137.1 mm

Dim

(L x W x H) 149.8 x 109.2 x 137.1 mm

Weight

4.2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476874 Magswitch MagVise 1000 Magnetic vice 8100450

Description

The vice that you do not need to screw in! Perfect for drilling, cutting, grinding and sanding small to medium-sized parts. Turn the button to turn the 187 kg magnetic holding force on or off. When you're done, just carry it where you need it the next time. FEATURES AND ADVANTAGES: The magnet can be switched on and off completely. Angle offers 45/135° + 60/120° + 75/105° + 90°. Requires no power supply. The magnet remains clean. Holds flat and round steel surfaces. Also suitable as multi-angle work-piece clamping tool. Bench stock options include round, angle, square or flat screw rods. SPECIFICATIONS Max. Breakaway force: 413 lbs / 187.3 kg thickness with full saturation: 0.5 in. / 149.8 mm 2:1 shear workload: 74 lb / 33.5 kg Product weight: 4.3 lbs / 4.2 kg Dimensions: 5.9 x 9.4 x 5.4 in. / 13 x 109.2 x 137.1 mm Magnetic pole base: 72 mm x 108 mm.

This text is machine translated.