User & Safety Instructions 2576095 Maico PP 45 HY Humidity sensor
Description
External humidity sensor for individual room ventilation device PushPull 45 and PushPull Balanced PPB 30. The sensor is connected to the room air control RLS 45 K or RLS 45 O via RS485 interface. This allows the sensor to be placed spatially offset to the room air control. Installation in a simple flush-mounted socket is possible. A maximum of 3 external sensors can be connected per room air control. Depending on the sensor value, the delivery volume of the PushPull devices is continuously increased.Item: PP 45 HY, Weight: 0.111 kg, Width: 80 mm, Height: 80 mm, Depth: 49 mm
This text is machine translated.
Description
External humidity sensor for individual room ventilation device PushPull 45 and PushPull Balanced PPB 30. The sensor is connected to the room air control RLS 45 K or RLS 45 O via RS485 interface. This allows the sensor to be placed spatially offset to the room air control. Installation in a simple flush-mounted socket is possible. A maximum of 3 external sensors can be connected per room air control. Depending on the sensor value, the delivery volume of the PushPull devices is continuously increased.Item: PP 45 HY, Weight: 0.111 kg, Width: 80 mm, Height: 80 mm, Depth: 49 mm