Particularly flexible pipes. Specially developed for ventilation applications. Odorless and anti-static. Low flow resistance with good noise damping. Hygienic safe. Low dirt deposits. Tube is corrugated outside. Simple assembly, as the pipe can be moved from air distributor to air outlet or exhaust valve due to its flexibility.Article: MF-F75, air direction: Ventilation, volume flow: 30 m3/h / recommended, installation location: Ceiling / floor / wall, material: Polyethylene (PE), plastic specifications: PVC-free, fire behavior: Normal flammable material (fire behavior E according to DIN EN 13501-1: 2010), ring stiffness: 8 kN/m2 according to EN ISO 9969, weight: 17.5 kg, nominal diameter: 75 mm, inner diameter: 64 mm, length: 50 m, Width 76 mm, Height 76 mm, Depth 50000 mm, Minimum bending radius 150 mm, Ambient temperature -20 °C to 60 °C, Packaging unit 50 m.
This text is machine translated.