• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren 0055.0326 Arc

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Arc

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022764 Maico Ventilatoren 0055.0326 Arc

Description

45°-arc, pulled, including lip seals. For winding folding pipes. For example, for connecting the central ventilation units WS 120 Trio, WS 160 Flat or WS 170 235 to winding folding pipes as an alternative to the plug connector SVR 125.Article: B45-125, type of installation: Flush mounting, material: Sheet steel, weight: 0.5 kg, weight with packaging: 175 kg, nominal width: 130 mm, height: 0.5 mm, depth: 125 mm, Width with packing: 235 mm, height with packing: 175 mm, depth with packing: 130 mm, ambient temperature: 60 °C.

This text is machine translated.