• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren 0080.0274 Radial extractor 720 m³/h 160 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Radial extractor

112 W

Rotational speed

2625 U/min

Air flow rate

720 m³/h

Suitable for pipe Ø

160 mm

Min. temperature

-20 °C

Max. temperature

60 °C

Factory colour

Light grey

Material

Non-corrosive steel

Weight

4.31 kg

Dim

(L x W x H) 210 x 250 x 237 mm

Width

250 mm

Height

237 mm

Length

210 mm

Depth

210 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023017 Maico Ventilatoren 0080.0274 Radial extractor 720 m³/h 160 mm

Description

Special features: Efficient radial tubular fan made from powder-coated steel sheet. Can be used for industrial and residential installation. Radial wheel with backward curved blades. Low noise and powerful. Small space requirement thanks to compact dimensions. For direct installation between pipes, depending on installation position for ventilation. Round connection supports tuned on the suction and pressure sides to standard pipes Mounting base available as accessory. Direction of feed: Direction of feed and rotation are indicated by arrows on the fan housing. Motor: External rotor-capacitor motor. Operating capacitor, ready for connection in the terminal box. Variable speed control Thermal overload protection (temperature sensor in motor winding) as standard. The overload protection automatically switches off the fan in case of overheating. Robust motor with ball-bearing, maintenance-free. Protection class IP X4 for installation in ventilation lines with at least 1 m pipe on suction and pressure side Mounting instructions: Can be installed in any position. Use optional ELR elastic cuffs to prevent vibration transfer to the pipe system. Electrical connection: Outer sleeve terminal box with cable entry grommet. Safety instructions: Do not operate the fan without suction or blow-out unless the contact protection of the impeller in accordance with DIN EN ISO 13857 is ensured. Attach optional SGR grille for this purpose. Article: ERR 16/1 S, delivery volume: 720 m3/h, speed: 2625 1/min, wheel type: Radial, controllable speed: Yes, Reversible: no, energy efficiency class: F, type of voltage: alternating current, rated voltage: 230 / 220 V, mains frequency: 50 Hz / 60 Hz, rated power: 112 W, IMAX: 0.5 A, protection: IP X4, pole-reversible: no, Mounting position: vertical / horizontal, material: steel sheet, powder coated, material housing: steel sheet, powder coated, Colour: light gray, weight: 4.31 kg, weight with packing: 5.16 kg, nominal width: 160 mm, width: 250 mm, height: 237 mm, depth: 210 mm, Width with packaging: 390 mm, height with packaging: 390 mm, depth with packaging: 300 mm, medium temperature at rated current: -20 °C to 60 °C, medium temperature at IMAX: -20 °C to 60 °C, DC motor: false

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?