• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren 0080.0996 Outside fan

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outside fan

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022877 Maico Ventilatoren 0080.0996 Outside fan

Description

The conveyance of small to medium air quantities at high resistance. Ideal for renovation and later installation due to exterior installation. Optimum efficiency, low maintenance costs. Radial wheels made of plastic, with backward curved blades. Suction connection pieces for installation in ventilation lines Integrated closing flap. Motor: Condenser motor. Variable speed control Standard thermal overload protection. Robust motor with ball-bearing, maintenance-free. Protection class IP X4 for installation in ventilation lines with at least 1 m pipe on the suction side Mounting instructions: For mounting on the external wall. Safety instructions: If the fan is freely aspirated, the fan may only be operated if the contact protection of the impeller in accordance with DIN EN ISO 13857 is guaranteed.Article: AWV 15, displacement volume: 340 m3/h, speed: 2314 1/min, speed control: Yes, reversibility: No, Energy efficiency class: C, type of voltage: alternating current, rated voltage: 230 V, mains frequency: 50 Hz, rated power: 55 W, IMAX: 0.24 A, protection class: IP X4, heat class: B, installation location: external wall, mounting position: vertical / horizontal, material: sheet steel, galvanized, material housing: sheet steel, powder coated, Weight: 4.78 kg, weight with packing: 5.2 kg, nominal width: 150 mm, width: 260 mm, height: 355 mm, depth: 131 mm, Width with packaging: 275 mm, height with packaging: 395 mm, depth with packaging: 175 mm, medium temperature at IMAX: -20 °C to 40 °C, DC motor: false

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?