• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren 0080.0997 Outside fan 620 m³/h 150 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outside fan

106 W

Rotational speed

2614 U/min

Air flow rate

620 m³/h

Suitable for pipe Ø

150 mm

Min. temperature

-20 °C

Max. temperature

40 °C

Material

Steel plate

Weight

7.58 kg

Dim

(W x H x D) 360 x 450 x 155 mm

Width

360 mm

Height

450 mm

Depth

155 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022878 Maico Ventilatoren 0080.0997 Outside fan 620 m³/h 150 mm

Description

The conveyance of small to medium air quantities at high resistance. Ideal for renovation and later installation due to exterior installation. Optimum efficiency, low maintenance costs. Radial wheels made of plastic, with backward curved blades. Suction connection pieces for installation in ventilation lines Integrated closing flap. Motor: Condenser motor. Variable speed control Standard thermal overload protection. Robust motor with ball-bearing, maintenance-free. Protection class IP X4 for installation in ventilation lines with at least 1 m pipe on the suction side Mounting instructions: For mounting on the external wall. Safety instructions: If the fan is freely aspirated, it must only be operated if the contact protection of the impeller in accordance with DIN EN ISO 13857 is ensured.Article: AWV 15 S, displacement volume: 620 m3/h, speed: 2614 1/min, speed control: Yes, reversibility: No, Energy efficiency class: C, type of voltage: alternating current, rated voltage: 230 V, mains frequency: 50 Hz, rated power: 106 W, IMAX: 0.46 A, protection class: IP X4, heat class: B, installation location: external wall, mounting position: vertical / horizontal, material: sheet steel, galvanized, material housing: sheet steel, powder coated, Weight: 7.58 kg, weight with packing: 8.3 kg, nominal width: 150 mm, width: 360 mm, height: 450 mm, depth: 155 mm, Width with packaging: 375 mm, height with packaging: 475 mm, depth with packaging: 180 mm, medium temperature at IMAX: -20 °C to 40 °C, DC motor: false

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?